TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-498
- Distrelec Article No.:
- 304-63-293
- Mfr. Part No.:
- 2-216791-6
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£244.70
(exc. VAT)
£293.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £244.70 | £2.039 |
*price indicative
- RS Stock No.:
- 470-498
- Distrelec Article No.:
- 304-63-293
- Mfr. Part No.:
- 2-216791-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity Advanced wire-to-board connector is engineered to deliver reliability and efficiency for your electronic applications. Designed with a 26-position configuration and a centreline of 2.54 mm, this connector supports vertical PCB mounting and provides a robust and space-efficient solution. The plug features a distinct AMP-LATCH design, ensuring secure connections while facilitating ease of use during assembly. With a through-hole solder termination method, it assures optimal performance even in demanding conditions. The product is suitable for a variety of signal applications, offering excellent versatility across different setups. Its thoughtful design includes features like PCB mount retention and a primary grey colour, enhancing both functionality and aesthetics, making it an ideal choice for modern electronic designs.
Designed for easy integration into various electronic systems
Offers reliable performance with signal applications
Facilitates straightforward assembly with its user-friendly design
Features effective PCB mount retention for added stability
Ensures compatibility with a range of wire and cable configurations
Manufactured to withstand a broad operating temperature range
Includes rectangular termination posts for enhanced connectivity
Complies with various international standards for environmental safety
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch,
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
