TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 100 units)*

£275.85

(exc. VAT)

£331.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£275.85£2.759

*price indicative

RS Stock No.:
480-133
Distrelec Article No.:
304-48-147
Mfr. Part No.:
1-111382-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Termination Type

IDC

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.96mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector is designed to provide reliable interconnectivity for various applications where space is at a premium. This versatile component features a low-profile construction, making it ideal for tight spaces without compromising performance. With a robust design that accommodates 26 positions, it offers both vertical orientation and soldering capabilities, enabling seamless integration into printed circuit boards. The connector’s construction ensures durability and longevity, making it a suitable choice for both consumer and industrial electronics. This product is engineered to meet high standards of reliability and offers excellent electrical characteristics, ensuring efficient signal transmission even in demanding environments.

Offers seamless integration with printed circuit boards for easy installation

Low-profile design optimizes space in compact electronic assemblies

Equipped with kinked legs for enhanced PCB mount retention

Capable of handling a wide range of wire sizes from 30 to 26 AWG

Operates effectively within a broad temperature range

Compatible with a variety of insulation diameters for versatile applications

Designed for compliance with recognized industry standards

Features durable phosphor bronze contacts for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy