TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-040
- Distrelec Article No.:
- 304-55-761
- Mfr. Part No.:
- 5111008-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£171.45
(exc. VAT)
£205.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.45 | £8.573 |
*price indicative
- RS Stock No.:
- 472-040
- Distrelec Article No.:
- 304-55-761
- Mfr. Part No.:
- 5111008-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-wire connector is designed for versatile applications, offering a reliable connection in the most demanding environments. Ideal for coupling PCBs, it features a 34-position arrangement with a 2.54 mm centerline, ensuring efficient routing and integration in various electronic setups. This connector assembly boasts of durability and meets high performance standards, making it suitable for signal circuit applications. Its vertical orientation and through-hole solder termination provide a robust mount, enhancing stability and contact integrity. The construction utilises high-quality materials to ensure longevity and reliability, accommodating operating temperatures ranging from -65°C to 105°C. Whether in industrial settings or consumer electronics, this connector is an essential component for seamless connectivity.
Connector assembly designed for wire-to-wire applications
Robust construction ensures high performance and reliability
Vertical orientation optimises board space in various assemblies
Compatible with through-hole solder termination for secure mounting
Screw mount PCB retention enhances stability during use
Designed to withstand a wide operating temperature range
Gold plated contacts provide excellent conductivity and corrosion resistance
Tray packaging allows for convenient handling and installation
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
