TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-091
Distrelec Article No.:
304-50-932
Mfr. Part No.:
5102156-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Pitch

2.54mm

Current

1A

Housing Material

Nylon Fibreglass

Number of Contacts

34

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash over Nickel

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.94mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector represents a remarkable solution for anyone seeking reliability and efficiency in electronic connections. Designed with a 34-position configuration and a centreline pitch of 2.54 mm, this connector expertly combines versatility with robust performance. Its vertical orientation and through-hole soldering method enable seamless integration into various printed circuit boards. Featuring AMP-LATCH universal headers, it ensures secure connections and adaptability, making it suitable for a range of applications in both consumer and industrial electronics. The connector's high insulation resistance and impressive operating voltage cater to diverse electrical needs while ensuring that your circuits remain safe and efficient under varying conditions. Ideal for those requiring a dependable connector solution that marries functionality with quality, this product is your trusted partner in achieving high-performance results.

Designed for straightforward installation on printed circuit boards

Constructed for exceptional insulation resistance, maintaining circuit integrity

Offers a reliable mating retention feature for secure connections

Engineered to withstand challenging temperature ranges without compromising performance

Facilitates simplified alignment through its innovative design

Manufactured from durable materials that enhance longevity in various applications

Packaging method ensures efficient organisation and ease of transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy