TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-865
- Distrelec Article No.:
- 304-54-902
- Mfr. Part No.:
- 1-111008-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£228.29
(exc. VAT)
£273.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £228.29 | £11.415 |
*price indicative
- RS Stock No.:
- 478-865
- Distrelec Article No.:
- 304-54-902
- Mfr. Part No.:
- 1-111008-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 64 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 64 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header offers a robust solution for board-to-board connections, designed specifically for applications requiring reliability and precision. With its vertical orientation, this connector facilitates straightforward PCB assembly while ensuring superior electrical performance. The product is crafted with high-quality materials, providing excellent durability and long-term stability under challenging conditions. Ideal for a variety of applications, including signal circuitry, this connector supports efficient soldering practices and is engineered to meet high operational voltage requirements. Its compact design, featuring 64 positions, ensures effective space management in confined hardware environments. The AMP-LATCH Universal Header is the perfect choice for those seeking dependable and flexible interconnect solutions without compromising on quality.
Enables reliable board-to-board connections
Supports smooth PCB assembly with a vertical orientation
Constructed from durable materials for enhanced longevity
Facilitates efficient signal routing for various applications
Engineered to withstand high operational voltage demands
Designed for compatibility with modern soldering techniques
Compact construction helps optimize space on PCB layouts
Offers consistent performance across a broad temperature range
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
