TE Connectivity AMP-LATCH Series Right Angle Board PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 15 units)*

£288.02

(exc. VAT)

£345.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£288.02£19.201

*price indicative

RS Stock No.:
467-732
Distrelec Article No.:
304-55-018
Mfr. Part No.:
1-5111105-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Number of Contacts

64

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity wire-to-wire connector is engineered for precision and reliability in your interconnect applications. Designed with a 64-position configuration, it ensures excellent performance in a compact form factor, making it ideal for various electronic assemblies. The right-angle design allows for efficient space utilization on PCBs, while the robust through-hole solder termination guarantees a secure connection. This connector integrates advanced features such as dual polarising mechanisms and high-temperature rating, accommodating a wide operating temperature range. Its standard connector profile and vibrant red colour facilitate easy identification, making installation straightforward and hassle-free. Engineered for optimal electrical performance, this connector meets stringent industry standards and is the preferred choice for professionals seeking quality and durability in every application.

Engineered for optimal electrical performance

Designed to occupy minimal PCB space

Allows for easy and secure solder installation

Incorporates dual polarising for simplified mating

Warning and identification made easy with its vibrant colour

High-temperature rating offers versatility in applications

Meets rigorous industry compliance standards

Supports high-density wiring configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy