TE Connectivity AMP-LATCH Series Right Angle Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 65 units)*

£179.30

(exc. VAT)

£215.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£179.30£2.758

*price indicative

RS Stock No.:
478-124
Distrelec Article No.:
304-55-759
Mfr. Part No.:
5104340-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Glass Filled Polyphthalamide

Number of Contacts

24

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold Flash over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector offers a robust and reliable solution for modern electronic applications. Designed specifically for through-hole soldering, it features a right-angle orientation that maximises board space and simplifies the installation process. With an impressive 24 positions arranged in two rows, this connector is crafted for low profile connections, allowing for a secure fit in tight environments. The housing is reinforced with glass-filled PPA for durability, ensuring long-lasting performance even in demanding conditions. Its compatibility with ribbon cables makes it an ideal choice for a variety of electronic devices, effectively delivering signal integrity and efficiency in signal transmission. The connector maintains high operational standards, featuring a strong retention mechanism and PCB mount capabilities, making it suitable for various industry applications.

Compact design ensures space-efficient installation

High operating voltage capacity provides versatility in use

Insulation resistance guarantees reliable performance

Nickel underplating enhances contact longevity

Square contact shape optimises mating reliability

High-temperature rating supports extreme environments

Wave solder capability accommodates diverse manufacturing processes

Minimal halogen content promotes environmentally friendly usage

Prevents misalignment during mating with dual polarising bars

Designed to comply with industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy