TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-881
Distrelec Article No.:
304-54-341
Mfr. Part No.:
1-103311-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Connector

Pitch

2.54mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

60

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity board-to-board connector redefines connectivity with its innovative design, catering to contemporary electronic needs. Engineered for efficiency, this connector boasts a compact two-row receptacle that seamlessly integrates into various applications. The right-angle orientation ensures a space-saving solution while maintaining optimal performance, vital for robust circuit designs. With a high insulation resistance and reliable contact plating, this connector guarantees durability, making it a must-have for modern PCB assemblies. Its exceptional temperature range also elevates its adaptability, suitable for diverse environments, thereby assuring dependable functionality across the board.

Low profile design enhances versatility in tight spaces

Square contact shape allows for improved conductivity and reliability

Thermoplastic housing material provides resilience against environmental factors

Mating retention features ensure secure connections during use

Daisy-chain capability enhances use in complex systems

Standardized housing temperature rating offers extensive applicability

Efficient soldering method simplifies installation and enhances durability

Complies with various industry standards for peace of mind

Excellent contact current rating supports a wide range of devices

Available in packaging quantities that suit varied production needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy