TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-016
- Distrelec Article No.:
- 304-55-065
- Mfr. Part No.:
- 102154-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 160 units)*
£232.57
(exc. VAT)
£279.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £232.57 | £1.454 |
*price indicative
- RS Stock No.:
- 479-016
- Distrelec Article No.:
- 304-55-065
- Mfr. Part No.:
- 102154-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity universal header is a versatile connector designed for board-to-board applications, providing a secure and reliable connection with its 14 position, 2.54 mm centreline configuration. This component excels in environments requiring robust performance, featuring a vertical, through-hole solder design that ensures ease of installation and excellent mechanical stability. Manufactured from high-quality thermoplastic, it can accommodate operating temperatures ranging from -65 to 105 °C, making it suitable for a wide range of electronics. With industry-standard features and exceptional electrical characteristics, this connector is a trusted choice for engineers seeking durability and efficiency in their circuits. Its distinctive design is further enhanced by nickel underplating and gold flash plating, offering excellent conductivity and resistance to wear.
Connector assembly designed specifically for board to board use
Vertical orientation creates a compact and efficient layout
Two row configuration optimises space while maintaining performance
Screw mount retention allows for secure attachment to PCBs
UL 94V 0 compliant materials ensure safety in high temperature applications
Wave solder capability supports efficient production processes
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Unshrouded
