TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-086
- Distrelec Article No.:
- 304-55-093
- Mfr. Part No.:
- 104313-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 45 units)*
£236.11
(exc. VAT)
£283.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £236.11 | £5.247 |
*price indicative
- RS Stock No.:
- 468-086
- Distrelec Article No.:
- 304-55-093
- Mfr. Part No.:
- 104313-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector offers exceptional adaptability for various electronic applications, enhancing connectivity with its innovative low-profile design. Engineered for reliability and efficiency, this connector supports 14 positions with a 2.54 mm centerline, facilitating seamless integration within printed circuit boards. Its vertical orientation combined with through-hole solder termination ensures robust mechanical stability and excellent electrical performance. The connector also features a dual-row configuration and is ideal for ribbon cable applications, promoting streamlined assembly in compact spaces. With a focus on ease of use and efficient signal transmission, this connector caters to diverse industries, reinforcing its standing as a dependable choice for modern electronics.
Designed for easy integration into compact electronic assemblies
Offers vertical PCB mount orientation for optimal space utilization
Low profile ensures minimal height, ideal for constrained environments
Dual-row arrangement enhances positional versatility
Incorporates integral components for reliable signal transmission
Supports a diverse range of applications from consumer electronics to industrial machinery
Utilizes high-quality materials for enhanced durability and longevity
Compatible with various housing types for extensive adaptability
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
