TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 40 units)*

£287.42

(exc. VAT)

£344.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£287.42£7.186

*price indicative

RS Stock No.:
504-409
Distrelec Article No.:
304-48-515
Mfr. Part No.:
104313-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Tail Pin Length

3.05mm

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Board-to-board connector is engineered for efficiency and reliability in demanding applications. With a vertical orientation and low-profile design, it seamlessly integrates into your PCB layout, ensuring minimal space consumption while providing robust connectivity. Designed for a 2.54 mm centreline, this dual-row receptacle accommodates up to 16 positions, making it ideal for high-density applications. Its through-hole soldering capability ensures secure attachment, while the advanced materials used in its construction enhance durability and performance across varying environments. Featuring a sleek black housing, this connector not only offers functional benefits but also complements modern electronic aesthetics, allowing for versatile applications. Experience consistent signal integrity and operational excellence with this expertly crafted connector, designed to meet the evolving needs of contemporary electronic design.

Utilises a low profile design for space efficient integration

Supports vertical PCB mounting for versatile installation options

Employs a dual row configuration for enhanced connectivity density

Manufactured from high quality thermoplastic for superior durability

Encourages straightforward installation with through hole soldering

Features a mating retention mechanism for reliable connections

Ergonomically designed for easy alignment during mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy