TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 40 units)*

£251.08

(exc. VAT)

£301.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£251.08£6.277

*price indicative

RS Stock No.:
480-387
Distrelec Article No.:
304-55-076
Mfr. Part No.:
102321-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Connector

Current

1A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

3.94mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity robust Board-to-Board connector is designed to deliver exceptional performance in a variety of applications. Featuring a precision-engineered 30-position configuration with a 2.54 mm centerline, this connector ensures reliable electrical connections while maintaining an elegant form factor. The vertical, through-hole solder design provides increased stability and ease of integration into circuit boards. With its durable thermoplastic housing and standard connector profile, this universal header enhances both functionality and aesthetics for your electronic projects. Designed for high-voltage environments, it is rated for 250 VAC and withstands operating temperatures from -65 to 105 °C. An ideal choice for both professional and DIY applications, its blend of quality and dependability makes it a standout option.

Equipped with a durable, thermoplastic housing that resists heat and adverse conditions

Features a long mating latch for secure connections, enhancing reliability during use

Designed with two rows for efficient use of space without compromising performance

Offers seamless integration with printed circuit boards, ensuring easy installation

Achieves a high insulation resistance value for enhanced electrical safety

Facilitates easy access with ejection latches that simplify disconnecting the connector

Versatile mounting options provide adaptability for various board designs

Configured to support solder dip processes, enhancing manufacturing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy