TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-231
Distrelec Article No.:
304-47-120
Mfr. Part No.:
102321-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Connector

Current

1A

Pitch

2.54mm

Number of Contacts

26

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold Flash over Nickel

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Tail Pin Length

3.94mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Connector solution is expertly designed for board-to-board applications, offering unmatched reliability and ease of use. The product features a vertical, through-hole solder configuration, making it ideal for various engineering challenges. With a robust design, it supports a 26-position arrangement with a 2.54 mm centerline pitch, ensuring efficient space utilization on PCBs. Its AMP-LATCH universal header technology enables secure connections, catering to the demands of intricate circuit designs. The connector's durability is further enhanced by its construction, allowing it to withstand harsh operating environments while maintaining superior electrical performance.

Ensures secure connection with a long mating latch and lock mechanism

Facilitates easy assembly with a vertical PCB mount orientation

Designed for reliable signal transmission in critical applications

Offers compatibility with a variety of ribbon cable connectors

Exhibits high insulation resistance, ensuring safety and reliability

Constructed from thermoplastic material for durability and resilience

Features a screw mount retention type for added stability

Operates effectively across a wide temperature range

Meets industry standards for flammability and safety

Available in packaging quantities suitable for various project scales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy