TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-443
- Distrelec Article No.:
- 304-47-114
- Mfr. Part No.:
- 102153-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-443
- Distrelec Article No.:
- 304-47-114
- Mfr. Part No.:
- 102153-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Robust board-to-board connector is expertly designed for applications requiring reliable connectivity with a 20-position configuration. Engineered for vertical mounting and through soldering, it ensures exceptional durability and stability in electronic assemblies. The connector's 2.54 mm centreline pitch enhances flexibility in design layouts, making it ideal for high-density projects. With features tailored for superior performance, this connector facilitates seamless integration into ribbon cable environments, ensuring efficient signal transfer across devices. Its versatile design complements a variety of applications, ensuring dependable functionality across different sectors. This connector is not just about connectivity; it embodies precision engineering tailored to meet modern electronic needs.
Constructed with thermoplastic housing for enhanced durability
Designed without daisy chaining for simpler installations
Offers an operating voltage of 250 VAC for high efficiency
Features a standard mating alignment for ease of use
Suitable for a wide operating temperature range ensuring adaptability
Meting retention mechanisms are precise for secure connections
Packaging quantity of 70 optimises logistics and inventory management
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
