TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 40 units)*

£234.56

(exc. VAT)

£281.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£234.56£5.864

*price indicative

RS Stock No.:
498-349
Distrelec Article No.:
304-53-339
Mfr. Part No.:
1-102153-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold Flash over Nickel

Contact Material

Brass, Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Board-to-board connector designed for seamless integration in various electronic applications. Featuring a 50-position layout with a 2.54 mm centreline, this connector is engineered for vertical mounting and through-hole soldering, ensuring robust connectivity and durability. Ideal for ribbon cable connections, it offers reliable performance while supporting a wide operating voltage range. The AMP-LATCH Universal Header is built with quality materials, designed to withstand challenging environments while maintaining signal integrity. This connector not only simplifies assembly but also enhances the reliability of your devices, making it an essential component for manufacturers seeking excellence in their electronic designs.

Designed for reliable board to board connectivity

Accommodates standard PCB thickness for versatile applications

Constructed with thermoplastic material for durability

Provides effective strain relief during operation

Features dual polarising bars for easy alignment

Enables efficient signal transmission with high insulation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy