TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

£315.51

(exc. VAT)

£378.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£315.51£3.155

*price indicative

RS Stock No.:
468-124
Distrelec Article No.:
304-47-116
Mfr. Part No.:
102154-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold Flash over Nickel

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Board-to-Board connector is an exceptional solution for modern electronic applications, designed specifically to facilitate seamless connections within compact spaces. This connector system is engineered with 20 positions and boasts a 2.54 mm [.1 in] centreline, ensuring optimal performance for vertical configurations. Its through-hole soldering capability enables sturdy installation on printed circuit boards, while the two-row layout enhances space efficiency. Built to endure a range of operating conditions, this connector is suitable for both signal and power applications. Its robust construction, coupled with premium materials, guarantees durability and reliability in diverse environments, making it a standout choice for engineers and designers alike.

Utilises a vertical orientation for efficient space management

Enables easy soldering and assembly on PCBs

Constructed from high quality thermoplastic for enhanced durability

Offers excellent insulation resistance for improved electrical safety

Provides reliable solder dip capabilities for consistent performance

Features nickel plated contact areas to ensure strong electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy