TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-017
- Distrelec Article No.:
- 304-55-066
- Mfr. Part No.:
- 102154-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£185.33
(exc. VAT)
£222.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £185.33 | £3.089 |
*price indicative
- RS Stock No.:
- 479-017
- Distrelec Article No.:
- 304-55-066
- Mfr. Part No.:
- 102154-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector offers unparalleled versatility and reliability in a compact design, ideal for applications demanding high-density configurations. Designed for easy integration into your PCB, this 24-position connector showcases a robust through-hole solder termination method, ensuring secure and stable connections. The connector's vertical orientation optimizes layout efficiency while accommodating a pitch of 2.54mm. Constructed from high-quality thermoplastic materials, it boasts a standard connector profile that seamlessly fits with other components. Its operating voltage of 250 VAC and impressive insulation resistance make it a dependable choice for various electronic tasks. Whether you're in industrial, automotive, or consumer electronics sectors, this connector is engineered to perform in challenging environments, enhancing signal integrity and device performance.
Compact design enables space-saving configurations
Standard connector profile ensures compatibility with various applications
Vertical orientation optimizes PCB layout
Reliable solder termination provides enhanced connection stability
Designed to withstand operating temperatures from -65°C to 105°C
UL 94V-0 flammability rating ensures safety compliance
Nickel underplating provides durability for long-term use
Dual polarizing bar improves mating alignment
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
