TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-278
- Distrelec Article No.:
- 304-53-340
- Mfr. Part No.:
- 1-102154-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£247.76
(exc. VAT)
£297.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £247.76 | £6.194 |
*price indicative
- RS Stock No.:
- 480-278
- Distrelec Article No.:
- 304-53-340
- Mfr. Part No.:
- 1-102154-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is engineered for robust connectivity and reliability in various applications, particularly designed for board-to-board connections. Offering 60 positions in a compact form factor, this connector features a 2.54 mm centreline, making it suitable for dense PCB layouts. With its vertical mounting and through-hole soldering capabilities, it simplifies assembly and ensures solid mechanical attachment. The connectors high-performance specifications, such as operating voltage up to 250 VAC and excellent insulation resistance, render it ideal for demanding environments. Crafted from durable thermoplastic, it meets stringent industry standards, ensuring longevity and reliability. Whether used in consumer electronics, industrial machinery, or telecommunications, this connector guarantees seamless data and power transmission, standing as a testament to high engineering standards.
Designed for board to board connectivity with enhanced durability
Offers a dual row configuration for compact installation
Supports high operating temperatures making it versatile in various environments
Features screw mount PCB retention for added stability during operation
Includes gold flash contact materials for superior conductivity
Provides multiple alignment features to facilitate precise mating
Ensures compliance with global regulations for electronic components
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
