TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 200 units)*

£389.84

(exc. VAT)

£467.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£389.84£1.949

*price indicative

RS Stock No.:
480-242
Distrelec Article No.:
304-48-468
Mfr. Part No.:
103310-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.43mm

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Connector is designed to offer reliable board-to-board connectivity with its 14 positions and 2.54 mm centerline. Built for adaptability, the right-angle orientation and through-hole solder terminations make it an excellent choice for low-profile applications. Whether for ribbon cable connections or other electronic assemblies, this connector’s robust structure ensures optimal performance in demanding environments. Its durable construction, featuring a thermoplastic housing and nickel-plated contacts, guarantees longevity and indicates a commitment to quality engineering. Additionally, the connector supports signal circuit applications, making it a versatile component for a range of projects. Brought to you by a trusted manufacturer, this product ensures compatibility and compliance with industry standards, perfecting your electronic designs with ease.

Board-to-board connectivity enhances assembly efficiency

Low-profile design maximizes space utilization in enclosures

Nickel contact underplating improves conductivity and durability

Thermoplastic housing provides resistance to high temperatures

Right-angle orientation simplifies circuit board design

Dual polarizing bar facilitates precise mating alignment

Extended operating temperature range supports diverse applications

Compact size allows for integration into restricted spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy