TE Connectivity Universal Headers Series Right Angle Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 40 units)*

£203.50

(exc. VAT)

£244.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£203.50£5.088

*price indicative

RS Stock No.:
478-329
Distrelec Article No.:
304-55-774
Mfr. Part No.:
5499141-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal Headers

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

24

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector is designed to deliver superior performance in a compact design, featuring 24 positions with a 2.54 mm [.1 in] centreline. The right-angle configuration allows for effective space management on PCBs, making it ideal for diverse electronic applications. Engineered for stability and reliability, this product excels in applications requiring secure connections and ease of integration. With robust features such as an ejection latch for enhanced mating retention and a standard connector profile, this header connector caters to both functionality and user accessibility. Its construction from high-quality materials ensures durability across a wide operating temperature range, thus promising long-term performance.

Offers a reliable wire-to-board connection for effective signal integrity

Engineered with an ejection latch for enhanced mating retention

Right-angle orientation facilitates space-saving layouts on PCBs

Constructed from glass-filled nylon/polyester for superior durability

Accommodates a wide operating temperature range for versatile applications

Features a standard connector profile for compatibility with various setups

Designed for through-hole soldering, ensuring ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy