TE Connectivity AMP CT Series Vertical Board PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-207
- Distrelec Article No.:
- 304-53-806
- Mfr. Part No.:
- 2-292141-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-207
- Distrelec Article No.:
- 304-53-806
- Mfr. Part No.:
- 2-292141-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 4.7mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 4.7mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a state-of-the-art connector designed for reliable wire-to-board applications. This connector boasts a fully shrouded design that ensures secure connections while efficiently managing space with its 24-position inline configuration. Engineered with precision, it features a 2 mm centerline that provides an optimized fit for modern circuit board requirements. The vertical orientation enhances compatibility in compact assemblies, making it an ideal choice for intricate electronic projects. With an operating voltage of 125 VDC, this connector not only guarantees strong performance but also aligns with industry standards for safety and durability. Moreover, it's built for easy integration into your systems, facilitating quick assembly and maintenance in critical applications.
Offers a fully shrouded design for added security and reduced risk of misalignment
Designed to accommodate a 24-position layout for efficient use of board space
Engineered for wire-to-board connections, ensuring reliable electrical performance
Constructed with a natural-colored housing material for enhanced visibility
Features a polarized lock for easy mating and demating without hassle
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
