TE Connectivity AMP CT Series Vertical Board PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 240 units)*

£229.94

(exc. VAT)

£275.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£229.94£0.958

*price indicative

RS Stock No.:
474-944
Distrelec Article No.:
304-51-909
Mfr. Part No.:
3-292141-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

4A

Pitch

2mm

Number of Contacts

30

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

4.7mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for optimal performance in wire-to-board applications, providing a reliable connection with 30 positions aligned in a 2 mm centreline format. Designed for vertical mounting, this fully shrouded header ensures secure contacts and reduced mating hassle, making it ideal for compact spaces. Crafted with durable materials, the header features a natural colour finish and provides hassle-free assembly with its through-hole solder terminations. This connector not only meets stringent safety and operational standards but also performs exceptionally well in diverse environmental conditions, making it a top choice for engineers looking for versatility and reliability in their electronic designs.

Fully shrouded design enhances contact reliability and ease of use

Vertical orientation allows for space efficient installations

Natural colour housing complements a wide range of designs

Designed for use in both power and signal circuit applications

Mating retention features ensure a secure connection

Compatible with various industry standards for guaranteed performance

Wave solder capability assures compatibility with high temperature processes

Low halogen content supports environmentally conscious designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy