TE Connectivity AMP CT Series Vertical PCB PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-942
Distrelec Article No.:
304-53-807
Mfr. Part No.:
2-292141-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

2mm

Current

4A

Number of Contacts

26

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

30°C

Termination Type

Solder

Row Pitch

2mm

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

4.7mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an essential component designed for vertical wire-to-board applications, making it an ideal choice for modern electronic assemblies. With an impressive 26 positions and a 2 mm centerline pitch, this connector offers a secure and reliable connection for various electronic circuits. Fully shrouded and constructed from high-quality materials, it ensures durability and efficient performance under a wide range of conditions. The product supports through-hole solder termination, making installation straightforward and reliable.

Constructed with fully shrouded headers for enhanced protection against environmental factors

Utilizes a natural housing material that promotes excellent insulation and durability

Features a polarized lock for easy and secure mating retention

Designed for seamless integration with a range of printed circuit board thicknesses

Offers low halogen content, promoting an eco-friendly choice for electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy