TE Connectivity AMP CT Series Vertical Board PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 260 units)*

£313.51

(exc. VAT)

£376.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£313.51£1.206

*price indicative

RS Stock No.:
481-329
Distrelec Article No.:
304-53-808
Mfr. Part No.:
2-292141-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

2mm

Current

4A

Number of Contacts

28

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Mating Pin Length

4.7mm

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a meticulously designed connector catering to the modern needs of wire-to-board applications. With its vertical orientation and robust construction, this fully shrouded component ensures reliability in a variety of conditions. Ideal for sophisticated circuit designs, this header supports an impressive 28 positions and is built for integration into printed circuit boards with effortless soldering. The natural nylon housing offers durability while maintaining flexibility for various application needs, from power to signal. Standardised under stringent CSA and UL guidelines, this connector is poised to meet global performance standards. Additionally, its compatibility with a diverse range of TE products allows seamless integration into any existing systems. Whether you're engaging in new designs or refurbishing older models, the PCB Mount Header provides the functionality and resilience essential for today’s electronic landscapes.

Designed for straightforward installation with through hole soldering

Supports reliable electrical connections with a contact current rating of 4 A

Allows for polarised mating to prevent assembly errors

Resistant to environmental factors certified for low halogen content

Configurated to support a compact and efficient layout with a 2 mm pitch

Manufactured from durable materials ensuring long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy