TE Connectivity AMP CT Series Vertical Board PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-204
- Distrelec Article No.:
- 304-53-799
- Mfr. Part No.:
- 2-292132-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 350 units)*
£224.49
(exc. VAT)
£269.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £224.49 | £0.641 |
*price indicative
- RS Stock No.:
- 507-204
- Distrelec Article No.:
- 304-53-799
- Mfr. Part No.:
- 2-292132-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a highly efficient solution designed for wire-to-board applications, ideally serving electronic systems that require reliable connectivity. Featuring a vertical orientation and a compact design, this component supports two positions on a 2 mm centerline, making it suitable for a range of circuit board configurations. With a partially shrouded header type, it ensures both safety and ease of use during assembly. Constructed from durable materials, the header guarantees long-lasting performance in various environmental conditions. Whether for power or signal circuits, this component provides reliable connections while adhering to international standards, making it a preferred choice for manufacturers aiming for quality and compliance.
Designed for vertical mounting, optimizing space on printed circuit boards
Partially shrouded design enhances safety during operations
Supports a maximum current rating, ensuring robust electrical performance
Accommodates industry-standard PCB thickness for versatile integration
Constructed with low halogen materials for improved environmental compliance
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
