TE Connectivity AMP CT Series Vertical Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 400 units)*

£178.80

(exc. VAT)

£214.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.80£0.447

*price indicative

RS Stock No.:
477-333
Distrelec Article No.:
304-54-098
Mfr. Part No.:
4-292132-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

2mm

Current

4A

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Mating Pin Length

4.2mm

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header delivers a reliable and efficient connection solution for wire-to-board applications. Engineered for vertical orientation, it features a compact design with 4 positions, making it ideal for space-constrained designs. The partially shrouded header is specifically crafted to maintain a secure connection while ensuring ease of assembly. Constructed from durable nylon, with a striking yellow finish, this component not only meets high electrical performance standards but also complies with critical industry safety regulations. Whether you're designing for power or signal circuits, this connector is capable of withstanding diverse operating conditions, making it a dependable choice for a variety of applications.

Offers a connector system designed for wire-to-board interfacing

Constructed with kinked legs for enhanced PCB retention

Polarization features ensure correct assembly orientation

Compatible with standard solder processes for ease of installation

Meets rigorous safety and compliance standards, including UL and CSA

Low halogen materials contribute to environmentally-friendly design

Can operate effectively in temperature ranges from -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy