TE Connectivity AMP CT Series Vertical Board PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 150 units)*

£214.87

(exc. VAT)

£257.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£214.87£1.432

*price indicative

RS Stock No.:
474-942
Distrelec Article No.:
304-54-015
Mfr. Part No.:
3-292132-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

2mm

Current

4A

Housing Material

Polyamide 66

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Mating Pin Length

4.2mm

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header represents a robust solution for intricate wire-to-board connectivity needs. Designed for seamless integration, this vertical connector accommodates 10 positions with a 2 mm centerline, ensuring efficient space utilization on your circuit board. Its partially shrouded header type offers enhanced security against accidental disconnections, while the through-hole soldering method guarantees a reliable and enduring connection. Crafted from durable 66 nylon, the connector withstands demanding environmental conditions with an operating temperature range of -40 to 105 °C. Moreover, it provides compatibility with industry standards, ensuring reliability in diverse applications. The tin-plated contact surfaces further optimize conductivity, making it an ideal choice for both power and signal circuits in essential electronic devices.

Offers a compact design that maximizes board space

Features kinked legs for secure PCB mount retention

Allows various thermal processing capabilities, including wave soldering

Designed with a polarized lock for enhanced mating retention

Includes a matte finish on contacts for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy