TE Connectivity AMP CT Series Vertical Board PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-707
- Distrelec Article No.:
- 304-50-096
- Mfr. Part No.:
- 1-292132-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£202.35
(exc. VAT)
£242.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £202.35 | £0.809 |
*price indicative
- RS Stock No.:
- 477-707
- Distrelec Article No.:
- 304-50-096
- Mfr. Part No.:
- 1-292132-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for vertical wire-to-board applications, offering a reliable connection for various electronic devices. Featuring a standard 2 mm centreline and accommodating up to 15 positions, it is ideally suited for compact circuit designs. The partially shrouded design ensures excellent mechanical stability during use, while the through-hole solder termination method guarantees robust electrical performance. Built for a wide operating temperature range, it effectively supports power and signal applications across diverse environments. The header's natural nylon housing offers exceptional durability and is resistant to standard environmental conditions, making it an integral component in modern electronic assemblies.
Facilitates easy assembly with a pick-and-place cover feature
Polarized lock design enhances mating retention and reliability
Manufactured with low halogen materials for environmental compliance
Ideal for both power and signal applications, broadening usability
Supports multiple plating options, ensuring optimal contact performance
Offers flexibility with various compatible parts within the same series
Designed with kinked legs for enhanced PCB retention, increasing stability
Adheres to industry standards, providing assurance in quality and performance
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
