TE Connectivity AMP CT Series Vertical Board PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-488
- Distrelec Article No.:
- 304-54-097
- Mfr. Part No.:
- 4-292132-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£198.72
(exc. VAT)
£238.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.72 | £0.497 |
*price indicative
- RS Stock No.:
- 472-488
- Distrelec Article No.:
- 304-54-097
- Mfr. Part No.:
- 4-292132-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, providing a reliable solution for connecting multiple circuits with ease. This connector features a compact design with three positions and a 2 mm centreline, making it ideal for space-constrained applications in various electronic devices. The partially shrouded header ensures secure connections while simplifying assembly. Constructed with durable materials and featuring brass contacts, this connector offers longevity and consistent performance. Its through-hole solder termination method ensures a robust connection, contributing to the overall reliability of your electronic systems.
Designed for vertical PCB mounting to optimise layout space
Offers exceptional durability suitable for high-demand applications
Features a yellow housing for easy visual identification within assemblies
Incorporates polarized locking for secure mating and reduced assembly error
Compatible with a variety of wire-to-board configurations
Provides excellent resistance to environmental factors
Supports pick and place assembly processes for efficient manufacturing
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
