TE Connectivity AMP CT Series Vertical PCB PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 500 units)*

£228.53

(exc. VAT)

£274.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£228.53£0.457

*price indicative

RS Stock No.:
468-246
Distrelec Article No.:
304-53-800
Mfr. Part No.:
2-292132-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

2mm

Current

4A

Housing Material

Polyamide 66

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

4.2mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical mounting in wire-to-board applications, providing exceptional reliability and functionality. This component features three positions on a compact 2 mm centerline, ideal for efficient space management on printed circuit boards. Its partially shrouded design enhances protection for the contacts while maintaining easy access for connections. Manufactured from high-quality materials, the header ensures remarkable durability and long-lasting performance even under demanding conditions. With a wide operating temperature range and compliance with international standards, this component meets the needs of modern electronics while maintaining a focus on safety and reliability. Perfect for a variety of applications, this header exemplifies the synergy between performance and convenience, making it a vital component for any electronics project.

Engineered for vertical PCB mounting to optimize space utilization

Supports a reliable wire-to-board connection for varied applications

Round contact shape promotes better mating and connection quality

Polarized lock mechanism ensures correct alignment during installation

Durable nylon housing material withstands harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy