TE Connectivity AMP CT Series Vertical PCB PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

£370.00

(exc. VAT)

£444.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£370.00£1.85

*price indicative

RS Stock No.:
476-462
Distrelec Article No.:
304-54-202
Mfr. Part No.:
5-292132-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

2mm

Current

4A

Number of Contacts

13

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

4.2mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical applications in wire-to-board configurations, ensuring reliability and ease of integration. With a polished design and a partially shrouded structure, this connector allows for efficient assembly and secure connections across a multitude of electronic devices. The component supports a nominal centerline of 2 mm, which is ideal for compact circuit board layouts. Its robust construction includes a brass contact base with tin plating, enhancing conductivity while maintaining structural integrity under varied operating conditions. This connector excels in environments where performance and durability are non-negotiable, providing dependable service from -40°C to 105°C.

Partially shrouded header design facilitates easier mating without compromising safety

Optimised for high-density layouts, offering flexibility in space-constrained environments

Vast operational temperature range ensures functionality in extreme conditions

Crafted from high-quality nylon, enhancing durability and longevity

1 μm thick plating on the contact area supports superior electrical performance

Features kinked legs for enhanced PCB retention and stability

Compliant with essential industry standards, ensuring reliability and trustworthiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy