TE Connectivity AMP CT Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 400 units)*

£277.50

(exc. VAT)

£333.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£277.50£0.694

*price indicative

RS Stock No.:
475-359
Distrelec Article No.:
304-53-668
Mfr. Part No.:
1376478-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

2.5A

Pitch

2.5mm

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

30°C

Row Pitch

2.5mm

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Mating Pin Length

4.35mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections with a robust 3-position configuration. Featuring a fully shrouded design, it ensures enhanced electrical and mechanical performance, ideal for various applications requiring reliability and efficiency. The 2.5 mm centreline spacing promotes space-saving designs while maintaining excellent connectivity. With a natural nylon 66 GF housing, this connector combines durability with optimal signal integrity, supporting a wide operating temperature range from -30 to 105 °C. The inclusion of tin plating on the contacts guarantees improved corrosion resistance and longevity, making it suitable for diverse industrial applications. Engineers and designers will appreciate the thoughtful design details, including a precise contact layout and easy PCB termination methods, ensuring seamless integration into existing systems.

Designed for efficient vertical orientation to optimise space in circuitry

Fully shrouded header enhances protection against misalignment and damage

Offers a reliable mating retention system to ensure connection integrity

Facilitates easy soldering through through-hole termination methods

Constructed from high-quality materials for extended operational life

Compliant with EU RoHS standards to ensure environmental safety

Compatible with a range of accessories for customisation and versatility

Provides excellent contact force and reliability under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy