TE Connectivity AMP Series Vertical Board PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-963
- Distrelec Article No.:
- 304-63-924
- Mfr. Part No.:
- 1376478-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£191.26
(exc. VAT)
£229.51
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 11 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £191.26 | £0.478 |
*price indicative
- RS Stock No.:
- 503-963
- Distrelec Article No.:
- 304-63-924
- Mfr. Part No.:
- 1376478-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Current | 2.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Mating Pin Length | 4.35mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Current 2.5A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Mating Pin Length 4.35mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
