TE Connectivity AMP Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 471-277
- Distrelec Article No.:
- 304-53-688
- Mfr. Part No.:
- 163680-3
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£198.22
(exc. VAT)
£237.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £198.22 | £0.496 |
*price indicative
- RS Stock No.:
- 471-277
- Distrelec Article No.:
- 304-53-688
- Mfr. Part No.:
- 163680-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-1 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount receptacle is expertly designed to facilitate efficient board-to-board connections, ensuring robust and reliable performance in electronic applications. With a unique configuration accommodating five positions in a single row, this connector is ideal for a wide range of signal circuit applications. Engineered from high-quality materials, it delivers both durability and functionality, while its vertical orientation allows for streamlined integration into compact designs. The connector's excellent contact features further enhance its suitability for various projects, making it a preferable choice for engineers and designers seeking reliability and efficiency in their connectivity solutions.
Compact design enhances space efficiency on PCBs
Board mount configuration offers straightforward integration
Constructed from PBT for superior durability and heat resistance
Features a mating tab that ensures a secure connection
UL flammability rating supports compliance with safety standards
Capable of withstanding wave solder processes for increased manufacturing flexibility
Compliant with multiple environmental directives, giving peace of mind regarding material safety
Ideal for high-volume applications, packaged efficiently to support production needs
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
