TE Connectivity AMP Series Vertical Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 471-460
- Distrelec Article No.:
- 304-53-380
- Mfr. Part No.:
- 1-163680-1
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£198.22
(exc. VAT)
£237.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £198.22 | £1.652 |
*price indicative
- RS Stock No.:
- 471-460
- Distrelec Article No.:
- 304-53-380
- Mfr. Part No.:
- 1-163680-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-1 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Receptacle connector is specifically engineered for dependable board-to-board connections, ensuring robust performance in signal applications. Designed with a vertical mounting orientation, it features an efficient breakaway header type, providing seamless integration into various electronic designs. The housing is composed of resilient PBT material, tailored for durability, while its grey finish adds a sleek aesthetic. This product stands out for its reliable current rating, which facilitates effective operation across a wide range of applications, making it an indispensable component for any circuit design where performance is paramount.
Compact design allows for efficient use of PCB space
Vertical orientation simplifies assembly and reduces footprint
Single-row configuration optimizes connectivity without excess bulk
Robust brass contact base contributes to superior durability
Mating tabs designed for secure and stable connections
PCB contact terminations are engineered for reliability under mechanical stress
Meets industry standards for flammability, ensuring safety in various applications
Packaged in quantities to meet high-volume production demands
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
