TE Connectivity AMP HPI Series Vertical Board PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

£2,477.69

(exc. VAT)

£2,973.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,477.69£2.478

*price indicative

RS Stock No.:
480-480
Distrelec Article No.:
304-63-833
Mfr. Part No.:
1-1734260-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP HPI

Pitch

1.25mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Termination Type

Surface Mount

Row Pitch

1.25mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, UL 94V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity 1.25 WTB HDR SMT, 12 contact is an advanced printed circuit board connector designed to enhance the reliability of wire-to-board applications. Featuring a partially shrouded header type, this connector ensures secure connections while maintaining a compact form factor. Built for vertical mounting, the connector is ideal for space-constrained designs. The high-quality construction includes natural high-temperature thermoplastic housing and phosphor bronze contacts, ensuring durability in demanding environments. This connector supports fully loaded conditions up to 125 VDC, making it suitable for a variety of signal circuit applications. Engineered for efficiency, the product is compliant with industry standards, ensuring you receive a solution that meets your design specifications.

Engineered for vertical PCB mounting to optimize space usage

Supports robust signal applications for dependable performance

High-quality materials provide durability and longevity

Matte-finished plating enhances contact reliability

Solder peg retention ensures solid attachment to PCB

Designed for easy integration in various electronic systems

Packaging quantity of 1000 units for efficient bulk processing

Reflow solder capable, handling temperatures up to 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy