TE Connectivity AMP HPI Series Vertical Board PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 364 units)*

£258.54

(exc. VAT)

£310.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£258.54£0.71

*price indicative

RS Stock No.:
467-482
Distrelec Article No.:
304-53-766
Mfr. Part No.:
2-1734598-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP HPI

Pitch

1.25mm

Current

3A

Number of Contacts

8

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Nickel, Tin

Contact Material

Phosphor Bronze

Row Pitch

1.25mm

Termination Type

Solder

Maximum Operating Temperature

265°C

Tail Pin Length

2.3mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

100V

COO (Country of Origin):
TW
The TE Connectivity Innovative DIP connector embodies a blend of cutting-edge design and functionality tailored for modern electronic applications. With its reliable wire-to-board connection system, this connector excels in providing seamless connectivity for PCB mount setups. Its sleek profile not only ensures optimal space management on your circuit boards but also guarantees durability with its high-temperature thermoplastic housing. Designed to accommodate a variety of configurations, this connector is ideal for demanding environments, offering trustworthy performance while simplifying assembly. Elevate your electronic projects with this state-of-the-art connector that meets stringent industry standards.

A fully shrouded header type enhances reliability through added protection

Vertical PCB mount orientation allows for efficient space utilisation in compact designs

Matte plating on contact surfaces ensures consistent performance and reduces wear

Polarisation features facilitate straightforward and error-free mating

High-temperature thermoplastic construction promotes resilience in challenging conditions

Maximum current rating of 3A handles robust power demands with ease

A compact 1.25 mm pitch facilitates higher density connections without compromise

Multi-termination capabilities support up to three terminations per post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy