TE Connectivity 1-1730 Series Vertical Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-476
- Distrelec Article No.:
- 304-53-386
- Mfr. Part No.:
- 1-173081-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 45 units)*
£210.14
(exc. VAT)
£252.17
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £210.14 | £4.67 |
*price indicative
- RS Stock No.:
- 471-476
- Distrelec Article No.:
- 304-53-386
- Mfr. Part No.:
- 1-173081-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1730 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Mating Pin Length | 7.5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1730 | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Mating Pin Length 7.5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Related links
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-2069 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 173081 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1727 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
