TE Connectivity 173081 Series Vertical Board PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 90 units)*

£215.38

(exc. VAT)

£258.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£215.38£2.393

*price indicative

RS Stock No.:
472-867
Distrelec Article No.:
304-53-701
Mfr. Part No.:
173081-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

173081

Current

5A

Pitch

2.5mm

Number of Contacts

8

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

95°C

Tail Pin Length

3.6mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL, UL 94V-0

Mating Pin Length

7.5mm

Voltage

250V

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering reliable connectivity with its 8-position configuration. Crafted to accommodate a 2.5 mm centreline, this partially shrouded connector is perfect for various electronics projects that require durability and performance. Made with high-quality gold plating and through-hole soldering techniques, it ensures excellent electrical conductivity and robustness against environmental factors. With a natural nylon housing, this connector excels in both performance and aesthetic adaptability. It not only meets industry standards but also aligns with environmental compliance regulations, making it a practical choice for modern electronic devices. The versatile design and superior material selection provide a secure connection, giving engineers and hobbyists confidence in their electronic assemblies.

Designed for easy PCB mounted applications, enhancing installation efficiency

Partially shrouded design optimises space while ensuring connection integrity

Made from durable materials that enhance longevity and reliability

The vertical orientation facilitates straightforward integration into compact designs

Gold contact plating improves conductivity and reduces risk of corrosion

Suitable for a wide range of operating temperatures, ensuring versatility in applications

Complies with industry standards for safety and compatibility

Packaged in quantities that suit both large manufacturers and smaller projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy