TE Connectivity 1-1730 Series Vertical Board PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-060
- Distrelec Article No.:
- 304-53-385
- Mfr. Part No.:
- 1-173081-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£219.36
(exc. VAT)
£263.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £219.36 | £2.742 |
*price indicative
- RS Stock No.:
- 480-060
- Distrelec Article No.:
- 304-53-385
- Mfr. Part No.:
- 1-173081-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1730 | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -20°C | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 95°C | |
| Contact Gender | Male | |
| Mating Pin Length | 7.5mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1730 | ||
Current 5A | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -20°C | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 95°C | ||
Contact Gender Male | ||
Mating Pin Length 7.5mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB mount header delivers superior connectivity for wire-to-board applications, making it an essential component for electronics design. With its vertical orientation, this connector provides optimal space-saving integration and is engineered for up to 10 positions on a 2.5 mm centerline. The partially shrouded design ensures reliable connection while minimizing assembly complexity. With a robust construction that features gold-plated contacts and a high-temperature housing made from nylon, this connector excels in environments with demanding electrical and mechanical requirements. Not only does it support an operating voltage of 250 VDC, but its versatile nature also accommodates through-hole soldering, ensuring ease of installation and stability on the PCB. This product is a reliable solution for signal applications, particularly in industries that necessitate stringent compliance with safety and manufacturing standards.
Designed for vertical PCB mounting to optimize board space
Employs high-quality materials for enhanced durability
Accommodates a generous number of positions for flexible connectivity
Features a user-friendly through-hole soldering method for straightforward installation
Equipped with gold-plated contacts for superior electrical performance
Operates effectively across a wide temperature range
Meets industry standards for safety and performance, ensuring compliance
Compatibility with a variety of existing systems enhances its versatility
Related links
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1727 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1718 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
