TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 526-179
- Distrelec Article No.:
- 304-53-464
- Mfr. Part No.:
- 1-2348454-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 34 units)*
£246.98
(exc. VAT)
£296.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £246.98 | £7.264 |
*price indicative
- RS Stock No.:
- 526-179
- Distrelec Article No.:
- 304-53-464
- Mfr. Part No.:
- 1-2348454-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header exemplifies precision engineering with its fully shrouded design tailored for vertical applications. Designed specifically for wire-to-board configurations, this component facilitates a reliable connection with 20 positions across 2 rows, ensuring optimal performance in space-constrained environments. The use of high-quality materials, including tin plating, guarantees robust durability and longevity. Its thoughtful keying mechanism further assists in secure mating, while the through-hole solder termination method enhances stability on printed circuit boards. With an operational temperature range of -55 to 105 °C, this product thrives under various conditions, marking it as a dependable choice for both industrial and commercial applications. The dynamic 1000 series epitomises cutting-edge connector technology, delivering a product that combines form and function effortlessly.
The vertical orientation optimises space efficiency on PCBs
Matte finish on contact mating area ensures superior connectivity
Quick and easy assembly with through-hole solder termination method
Excellent thermal performance with a wide operating temperature range
UL 94V-0 rated for enhanced flame resistance
Compatible with a variety of other components within the dynamic series
Related links
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
