TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-221
- Distrelec Article No.:
- 304-53-413
- Mfr. Part No.:
- 1-1939261-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£193.26
(exc. VAT)
£231.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.26 | £0.644 |
*price indicative
- RS Stock No.:
- 468-221
- Distrelec Article No.:
- 304-53-413
- Mfr. Part No.:
- 1-1939261-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 265°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 265°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header provides a reliable solution for wire-to-board applications in various electronic devices. Designed with versatility and durability in mind, this fully shrouded connector is ideal for situations requiring a secure connection. With a 2.5 mm centreline spacing and a vertical orientation, it offers efficient use of space while ensuring a stable electrical connection. The gold-plated contacts enhance conductivity and minimise contact resistance, making it suitable for demanding applications. Its natural polyester glass-filled housing ensures robustness, while the through-hole solder termination method allows for easy installation on printed circuit boards. This connector not only meets high performance standards but also complies with EU regulations, making it a wise choice for environmentally-conscious projects.
Vertical orientation for space efficiency in PCB layouts
Gold plating on contacts ensures superior conductivity
Fully shrouded design enhances safety and protection against short circuits
Compatible with a wide range of wire to board applications
Easy installation with through hole solder termination method
EU RoHS compliant reflecting a commitment to environmental responsibility
Features a keyed mating alignment for reliable connections
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
