TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-516
- Distrelec Article No.:
- 304-54-092
- Mfr. Part No.:
- 4-1939261-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£195.74
(exc. VAT)
£234.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £195.74 | £3.915 |
*price indicative
- RS Stock No.:
- 472-516
- Distrelec Article No.:
- 304-54-092
- Mfr. Part No.:
- 4-1939261-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a versatile solution for wire-to-board connections, featuring a vertical orientation and a configuration that ensures a reliable interface. This fully shrouded connector is designed for ease of integration into various applications, making it an ideal choice for engineers and designers seeking a compact and efficient connectivity option. Its robust gold plating not only enhances conductivity but also ensures durability in demanding environments. With six positions and a 2.5 mm centreline, this connector is perfectly suited for high-precision applications requiring stability and performance. Designed to meet industry compliance standards, the connector guarantees operational reliability, making it a dependable component in any assembly.
Ideal for PCB applications, enhancing design flexibility
Fully shrouded design prevents unintended disconnections
Dynamic 1000 Series ensures compatibility across related products
Designed with a robust construction for longevity and reliability
Optimised for wave soldering, facilitating easy installation
Supports a wide operating voltage, accommodating diverse requirements
Keyed alignment features aid in secure mating
Compliant with EU RoHS and REACH regulations, ensuring safer use
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
