TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-515
- Distrelec Article No.:
- 304-53-414
- Mfr. Part No.:
- 1-1939261-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£199.54
(exc. VAT)
£239.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £199.54 | £2.494 |
*price indicative
- RS Stock No.:
- 480-515
- Distrelec Article No.:
- 304-53-414
- Mfr. Part No.:
- 1-1939261-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Current 5A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical installations, enhancing the connection between wires and circuit boards. With its robust design, this connector supports seamless integration into various electronic applications, ensuring reliable performance. The fully shrouded structure provides superior protection, making it ideal for environments where durability is crucial. Featuring an optimal centerline of 2.5 mm, this product accommodates 8 positions and is engineered to connect easily to printed circuit boards through passive soldering methods. Its superior gold plating ensures excellent conductivity and resistance to corrosion, promoting the longevity of electronic devices.
Enhanced durability with fully shrouded construction
Optimized for seamless wire-to-board connections
Designed to support high current loads efficiently
Active series ensures ongoing availability and support
Compatible with standard PCB thicknesses for ease of use
Premium materials enhance long-term performance and reliability
Keyed mating alignment simplifies assembly and installation
Wave solder capable for efficient manufacturing processes
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
