TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-135
- Distrelec Article No.:
- 304-53-425
- Mfr. Part No.:
- 1-2040558-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 138 units)*
£289.51
(exc. VAT)
£347.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £289.51 | £2.098 |
*price indicative
- RS Stock No.:
- 474-135
- Distrelec Article No.:
- 304-53-425
- Mfr. Part No.:
- 1-2040558-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for superior wire-to-board connectivity. This robust connector boasts a vertical orientation and features six positions, making it ideal for a variety of applications within printed circuit boards. Fully shrouded and with a compact 2.5 mm centreline, it has been designed to facilitate dependable and secure connections. Crafted from high-quality materials, this connector supports efficient electrical transmission and ensures long-lasting performance, even in demanding environments. With a temperature range of -55 to 105 °C, it is perfect for applications that require resilience against temperature fluctuations. The product is carefully designed to provide seamless integration and ease of use during installation, making it a reliable choice for engineers and manufacturers alike.
Ideal for wire to board applications with a reliable connection
Vertical orientation for space efficient mounting
Six positions facilitate versatile circuit designs
Temperature range supports diverse operating environments
Constructed from high quality materials for lasting performance
Designed for compatibility with standard soldering processes
Offers keyed mating for improved alignment during installation
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
