TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 20 units)*

£239.72

(exc. VAT)

£287.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£239.72£11.986

*price indicative

RS Stock No.:
470-997
Distrelec Article No.:
304-51-385
Mfr. Part No.:
1-1827873-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

20

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is specifically designed for horizontal orientation, seamlessly providing a reliable wire-to-board connection. Ideal for dynamic applications, it supports up to 20 positions with a compact 2 mm centreline spacing, making it suitable for various circuit layouts. Fully shrouded for enhanced safety, this connector features a premium gold plating to ensure superior conductivity and durability. Engineered for maximum performance, the product is part of the dynamic 1000 series, renowned for its innovative design and robust construction, ensuring the longevity of connections in demanding environments. Coupled with excellent mechanical attachment and mating alignment features, this product guarantees a secure fit across multiple applications.

Designed for horizontal PCB mounting providing versatility in placement

Offers a fully shrouded configuration for improved safety and reliability

Constructed with premium materials to ensure long lasting performance under various conditions

Equipped with reliable retention legs for enhanced mechanical stability during use

Features a keyed mating alignment for precise connection reducing the risk of misalignment

Optimised for through hole solder termination to facilitate efficient assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy