TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-378
- Distrelec Article No.:
- 304-63-849
- Mfr. Part No.:
- 1-2271875-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£277.51
(exc. VAT)
£333.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £277.51 | £0.925 |
*price indicative
- RS Stock No.:
- 503-378
- Distrelec Article No.:
- 304-63-849
- Mfr. Part No.:
- 1-2271875-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 5.08mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 5.08mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity header is designed to meet the complex requirements of modern electronic applications. With a robust design, it offers superior performance and reliability, making it an ideal choice for various industries. Engineered with precision, it ensures seamless integration within your projects, allowing for enhanced efficiency and functionality. The innovative structure supports ease of use and installation, thereby significantly reducing setup time. Designed to comply with international standards, this product ensures compatibility and longevity, catering to both current and future design needs while maintaining high quality.
Optimised for high-performance applications
Facilitates quick and easy installation
Built to withstand rigorous operating conditions
Tailored for seamless integration into existing systems
Compliant with EU RoHS and ELV directives
Supports compatibility with a wide range of components
Designed to enhance overall system reliability and performance
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
