TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 36 units)*

£384.26

(exc. VAT)

£461.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£384.26£10.674

*price indicative

RS Stock No.:
503-383
Distrelec Article No.:
304-53-449
Mfr. Part No.:
1-2299005-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Current

15A

Pitch

5.08mm

Number of Contacts

12

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header from the Dynamic 3000 Series is expertly designed to facilitate seamless wire-to-board connectivity with its 12-position arrangement. This robust connector combines functionality and reliability, featuring a fully shrouded header type to ensure secure connections in high-demand applications. Built from durable materials, it withstands a temperature range from -55 to 105 °C, making it suitable for various environments. With its carefully engineered design, this connector promises optimal performance while adhering to essential industry standards, including UL Flammability Rating. Its well-thought-out structure simplifies the implementation process on printed circuit boards, efficiently catering to diverse electronic assembly needs.

Designed for ease of installation on printed circuit boards

Offers secure mating retention for reliable connections

Features a primary product colour of black for versatile integration

Polarised alignment ensures correct mating every time

Manufactured from high-quality PBT GF15 material for durability

Compatible with various receptacles, providing versatile applications

Meets important compliance guidelines, ensuring safety and reliability

Wave solder capable, ease of mass production for manufacturers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy