TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 52 units)*

£322.14

(exc. VAT)

£386.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£322.14£6.195

*price indicative

RS Stock No.:
477-771
Distrelec Article No.:
304-53-448
Mfr. Part No.:
1-2299004-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

15A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exemplary choice for wire-to-board applications, designed for precise alignment in horizontal orientations. Fully shrouded and crafted for durability, this header is perfect for connecting circuits in a variety of settings. With a compact design featuring four positions and a 5.08 mm centreline, it suits both space-constrained environments and high-performance requirements. The superior gold plating ensures reliable conductivity while also providing excellent resistance to wear and corrosion. Trust in its robust construction and flexibility to meet diverse connectivity needs across various applications.

Horizontal mount orientation enhances versatility for custom layouts

Four-position arrangement supports efficient space utilisation

Fully shrouded design provides added protection for contacts

Dynamic 3000 Series guarantees compatibility with a wide range of connectors

PBT GF15 housing material ensures high thermal and chemical resistance

Seamless integration with through-hole solder termination for reliable connections

Meets strict compliance standards including EU RoHS and ELV directives

Wave solder capable, accommodating challenging manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy