TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 52 units)*

£403.01

(exc. VAT)

£483.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£403.01£7.75

*price indicative

RS Stock No.:
481-160
Distrelec Article No.:
304-55-410
Mfr. Part No.:
2-2299004-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

15A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an essential component for wire-to-board applications, designed with precision for optimal connectivity. Offering a horizontal orientation and fully shrouded design, this header ensures a reliable connection while minimizing the risk of dust and debris interference. With four positions and a 5.08 mm centreline, this robust solution caters to a variety of circuit applications in the Dynamic 3000 Series. Engineered to withstand extreme temperatures ranging from -55 to 105 °C, this header is ideal for demanding environments. Its gold-plated contacts ensure superior conductivity, making it perfect for power applications. This product represents a balance of durability, functionality, and efficiency, making it a trusted choice for electronics professionals.

Designed for easy integration into printed circuit boards

Provides a secure connection through its retention leg mechanism

Compatible with various connector systems for flexible applications

Constructed from high quality PBT materials to enhance durability

Features mating alignment technology for simplified assembly

Meets stringent compliance standards for safety and environmental responsibility

Capable of withstanding wave soldering processes for reliable performance

Offers excellent contact current ratings for high power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy